CN1E4KTTP26R1F vs 741X08326R1F feature comparison

CN1E4KTTP26R1F KOA Speer Electronics Inc

Buy Now Datasheet

741X08326R1F CTS Corporation

Buy Now Datasheet
Pbfree Code Yes No
Rohs Code Yes No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer KOA SPEER ELECTRONICS INC CTS CORP
Package Description CHIP, ROHS COMPLIANT CHIP
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Construction Chip
Element Power Dissipation 0.063 W 0.063 W
First Element Resistance 26.1 Ω 26.1 Ω
JESD-609 Code e3 e0
Manufacturer Series CN1E4K
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Network Type ISOLATED ISOLATED
Number of Elements 1 1
Number of Functions 4 4
Number of Terminals 8 8
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.35 mm
Package Length 2 mm
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Package Style SMT SMT
Package Width 1 mm
Packing Method TR, PAPER, 7 INCH TR, PAPER, 7 INCH
Rated Power Dissipation (P) 0.063 W 0.252 W
Rated Temperature 70 °C 70 °C
Resistance 26.1 Ω
Resistor Type ARRAY/NETWORK RESISTOR ARRAY/NETWORK RESISTOR
Series CN-K
Size Code 0408 0408
Surface Mount YES YES
Temperature Coefficient 200 ppm/°C 200 ppm/°C
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier Tin/Lead (Sn/Pb)
Terminal Shape WRAPAROUND WRAPAROUND
Tolerance 1% 1%
Working Voltage 25 V 25 V
Base Number Matches 1 1
HTS Code 8533.21.00.20
Technology METAL GLAZE/THICK FILM

Compare CN1E4KTTP26R1F with alternatives

Compare 741X08326R1F with alternatives