CN1E4KTTDD164J
vs
CN1E4KLTDD164J
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
KOA SPEER ELECTRONICS INC
KOA SPEER ELECTRONICS INC
Package Description
CHIP, ROHS COMPLIANT
Reach Compliance Code
compliant
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8533.21.00.20
Total Weight
2.4
Category CO2 Kg
4.9
4.9
CO2
11.76
Compliance Temperature Grade
Military: -55C to +155C
Military: -55C to +125C
EU RoHS Version
RoHS 2 (2015/863/EU)
EU RoHS Exemptions
7(c)-I
Candidate List Date
2019-07-16
2019-01-15
CAS Accounted for Wt
92
CA Prop 65 Presence
YES
CA Prop 65 CAS Numbers
7440-02-0
EFUP
10
Conflict Mineral Status
DRC Conflict Free
DRC Conflict Free
Conflict Mineral Status Source
CMRT V5.11
CMRT V5.11
Qualifications
AEC-Q200
Construction
Rectangular
Chip
Element Power Dissipation
0.063 W
First Element Resistance
160000 Ω
JESD-609 Code
e3
e0
Mounting Feature
SURFACE MOUNT
Network Type
ISOLATED
ISOLATED
Number of Elements
1
Number of Functions
4
Number of Terminals
8
8
Operating Temperature-Max
155 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Height
0.35 mm
0.35 mm
Package Length
2 mm
2 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
SMT
Package Width
1 mm
1 mm
Packing Method
TR, Paper, 10 Inch
TR, 10 Inch
Rated Power Dissipation (P)
0.063 W
0.063 W
Rated Temperature
70 °C
Reference Standard
AEC-Q200
Resistance
160000 Ω
160000 Ω
Resistor Type
ARRAY/NETWORK RESISTOR
ARRAY/NETWORK RESISTOR
Second/Last Element Resistance
160000 Ω
Size Code
0804
0804
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
METAL GLAZE/THICK FILM
Temperature Coefficient Tracking
200 ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Tin/Lead (Sn/Pb)
Terminal Shape
WRAPAROUND
Tolerance
5%
5%
Working Voltage
25 V
25 V
Base Number Matches
1
1
SVHC Over MCV
7439-92-1
Temperature Coefficient
200 ppm/°C
Compare CN1E4KTTDD164J with alternatives
Compare CN1E4KLTDD164J with alternatives