CN1E4KTBK470J vs CN1E4KRTBK470J feature comparison

CN1E4KTBK470J KOA Speer Electronics Inc

Buy Now Datasheet

CN1E4KRTBK470J KOA Speer Electronics Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer KOA SPEER ELECTRONICS INC KOA SPEER ELECTRONICS INC
Reach Compliance Code compliant compliant
Construction Chip Chip
JESD-609 Code e3 e3
Network Type ISOLATED ISOLATED
Number of Terminals 8 8
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.35 mm 0.35 mm
Package Length 2 mm 2 mm
Package Style SMT SMT
Package Width 1 mm 1 mm
Packing Method Bulk Bulk
Rated Power Dissipation (P) 0.063 W 0.063 W
Resistance 47 Ω 47 Ω
Resistor Type ARRAY/NETWORK RESISTOR ARRAY/NETWORK RESISTOR
Size Code 0804 0804
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Temperature Coefficient 200 ppm/°C 200 ppm/°C
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier Matte Tin (Sn) - with Nickel (Ni) barrier
Tolerance 5% 5%
Working Voltage 25 V 25 V
Base Number Matches 1 1
ECCN Code EAR99
Additional Feature ANTI-SULFUR

Compare CN1E4KTBK470J with alternatives

Compare CN1E4KRTBK470J with alternatives