CN1E4KTBK113J vs YC124-JR-1311K feature comparison

CN1E4KTBK113J KOA Speer Electronics Inc

Buy Now Datasheet

YC124-JR-1311K YAGEO Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer KOA SPEER ELECTRONICS INC YAGEO CORP
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Construction Chip Epoxy Coated
JESD-609 Code e3 e3
Network Type ISOLATED ISOLATED
Number of Terminals 8 8
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.35 mm 0.45 mm
Package Length 2 mm 2 mm
Package Style SMT SMT
Package Width 1 mm 1 mm
Packing Method Bulk TR, PAPER, 13 INCH
Rated Power Dissipation (P) 0.063 W
Resistance 11000 Ω 11000 Ω
Resistor Type ARRAY/NETWORK RESISTOR ARRAY/NETWORK RESISTOR
Size Code 0804 0408
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Temperature Coefficient 200 ppm/°C 200 ppm/°C
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier Matte Tin (Sn) - with Nickel (Ni) barrier
Tolerance 5% 5%
Working Voltage 25 V 50 V
Base Number Matches 1 1
Package Description CHIP
Element Power Dissipation 0.0625 W
First Element Resistance 11000 Ω
Mounting Feature SURFACE MOUNT
Number of Elements 1
Number of Functions 4
Package Shape RECTANGULAR PACKAGE
Rated Temperature 70 °C
Surface Mount YES
Terminal Shape WRAPAROUND

Compare CN1E4KTBK113J with alternatives

Compare YC124-JR-1311K with alternatives