CN1E4KRTTD122J vs 741X083122JP feature comparison

CN1E4KRTTD122J KOA Speer Electronics Inc

Buy Now Datasheet

741X083122JP CTS Corporation

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer KOA SPEER ELECTRONICS INC CTS CORP
Package Description CHIP, ROHS COMPLIANT CHIP, ROHS COMPLIANT
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Additional Feature ANTI-SULFUR
Construction Chip Rectangular
Element Power Dissipation 0.063 W 0.063 W
First Element Resistance 1200 Ω 1200 Ω
JESD-609 Code e3 e3
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Network Type ISOLATED ISOLATED
Number of Elements 1 1
Number of Functions 4 4
Number of Terminals 8 8
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.35 mm 0.4 mm
Package Length 2 mm 1 mm
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Package Style SMT SMT
Package Width 1 mm 2 mm
Packing Method TR, PAPER TR, PAPER, 7 INCH
Rated Power Dissipation (P) 0.063 W 0.252 W
Rated Temperature 70 °C 70 °C
Resistance 1200 Ω 1200 Ω
Resistor Type ARRAY/NETWORK RESISTOR ARRAY/NETWORK RESISTOR
Size Code 0804 0408
Surface Mount YES YES
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Temperature Coefficient 200 ppm/°C 200 ppm/°C
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND WRAPAROUND
Tolerance 5% 5%
Working Voltage 25 V 25 V
Base Number Matches 1 1
HTS Code 8533.21.00.20
Factory Lead Time 27 Weeks
Reference Standard AEC-Q200
Second/Last Element Resistance 1200 Ω

Compare CN1E4KRTTD122J with alternatives

Compare 741X083122JP with alternatives