CN1E4KRTTD1003F vs YC124-FR-07100KL feature comparison

CN1E4KRTTD1003F KOA Speer Electronics Inc

Buy Now Datasheet

YC124-FR-07100KL YAGEO Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code End Of Life Active
Ihs Manufacturer KOA SPEER ELECTRONICS INC YAGEO CORP
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Additional Feature ANTI-SULFUR
Construction Chip Rectangular
Network Type Isolated ISOLATED
Number of Terminals 8 8
Operating Temperature-Max 125 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.35 mm 0.45 mm
Package Length 2 mm 1 mm
Package Style SMT SMT
Package Width 1 mm 2 mm
Packing Method TR, Paper TR, Paper, 7 Inch
Rated Power Dissipation (P) 0.063 W 0.0625 W
Resistance 100000 Ω 100000 Ω
Resistor Type ARRAY/NETWORK RESISTOR ARRAY/NETWORK RESISTOR
Series CN-KRT
Size Code 0804 0408
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Temperature Coefficient -200,200 ppm/°C 200 ppm/°C
Tolerance 1% 1%
Working Voltage 25 V 25 V
Base Number Matches 1 1
Pbfree Code Yes
Package Description SMT, 0408
HTS Code 8533.21.00.20
Factory Lead Time 28 Weeks
Samacsys Manufacturer YAGEO
First Element Resistance 100000 Ω
JESD-609 Code e3
Mounting Feature SURFACE MOUNT
Number of Elements 1
Number of Functions 4
Package Shape RECTANGULAR PACKAGE
Rated Temperature 70 °C
Reference Standard AEC-Q200
Second/Last Element Resistance 100000 Ω
Surface Mount YES
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND

Compare CN1E4KRTTD1003F with alternatives

Compare YC124-FR-07100KL with alternatives