CN1E4KLTDD93R1F vs CN1E4KRTTD93R1F feature comparison

CN1E4KLTDD93R1F KOA Speer Electronics Inc

Buy Now Datasheet

CN1E4KRTTD93R1F KOA Speer Electronics Inc

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete End Of Life
Ihs Manufacturer KOA SPEER ELECTRONICS INC KOA SPEER ELECTRONICS INC
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
Construction Chip Chip
JESD-609 Code e0
Network Type ISOLATED Isolated
Number of Terminals 8 8
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.35 mm 0.35 mm
Package Length 2 mm 2 mm
Package Style SMT SMT
Package Width 1 mm 1 mm
Packing Method TR, 10 Inch TR, Paper
Rated Power Dissipation (P) 0.063 W 0.063 W
Resistance 93.1 Ω 93.1 Ω
Resistor Type ARRAY/NETWORK RESISTOR ARRAY/NETWORK RESISTOR
Size Code 0804 0804
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Temperature Coefficient 200 ppm/°C -200,200 ppm/°C
Terminal Finish Tin/Lead (Sn/Pb)
Tolerance 1% 1%
Working Voltage 25 V 25 V
Base Number Matches 1 1
Additional Feature ANTI-SULFUR
Series CN-KRT

Compare CN1E4KLTDD93R1F with alternatives

Compare CN1E4KRTTD93R1F with alternatives