CN1E2KTBK623J vs RAVS102DJT62K0 feature comparison

CN1E2KTBK623J KOA Speer Electronics Inc

Buy Now Datasheet

RAVS102DJT62K0 SEI Stackpole Electronics Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer KOA SPEER ELECTRONICS INC STACKPOLE ELECTRONICS INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Construction Chip Rectangular
JESD-609 Code e3 e3
Network Type ISOLATED ISOLATED
Number of Terminals 4 4
Operating Temperature-Max 125 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.35 mm 0.35 mm
Package Length 1 mm 1 mm
Package Style SMT SMT
Package Width 1 mm 1 mm
Packing Method Bulk TR
Rated Power Dissipation (P) 0.063 W
Resistance 62000 Ω 62000 Ω
Resistor Type ARRAY/NETWORK RESISTOR ARRAY/NETWORK RESISTOR
Size Code 0404 0404
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Temperature Coefficient 200 ppm/°C 200 ppm/°C
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier Matte Tin (Sn) - with Nickel (Ni) barrier
Tolerance 5% 5%
Working Voltage 25 V 25 V
Base Number Matches 1 1
Package Description CHIP
Additional Feature ANTI-SULFUR
Element Power Dissipation 0.063 W
First Element Resistance 62000 Ω
Mounting Feature SURFACE MOUNT
Number of Elements 1
Number of Functions 2
Rated Temperature 70 °C
Second/Last Element Resistance 62000 Ω
Surface Mount YES
Terminal Shape WRAPAROUND

Compare CN1E2KTBK623J with alternatives

Compare RAVS102DJT62K0 with alternatives