CN1E2KLTDD5622F vs CN1E2KLTP5622F feature comparison

CN1E2KLTDD5622F KOA Speer Electronics Inc

Buy Now Datasheet

CN1E2KLTP5622F KOA Speer Electronics Inc

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer KOA SPEER ELECTRONICS INC KOA SPEER ELECTRONICS INC
Reach Compliance Code not_compliant not_compliant
ECCN Code EAR99 EAR99
Construction Chip Chip
JESD-609 Code e0 e0
Network Type ISOLATED ISOLATED
Number of Terminals 4 4
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.35 mm 0.35 mm
Package Length 1 mm 1 mm
Package Style SMT SMT
Package Width 1 mm 1 mm
Packing Method TR, 10 Inch TR, Paper, 7 Inch
Rated Power Dissipation (P) 0.063 W 0.063 W
Resistance 56200 Ω 56200 Ω
Resistor Type ARRAY/NETWORK RESISTOR ARRAY/NETWORK RESISTOR
Size Code 0404 0404
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Temperature Coefficient 200 ppm/°C 200 ppm/°C
Terminal Finish Tin/Lead (Sn/Pb) Tin/Lead (Sn/Pb)
Tolerance 1% 1%
Working Voltage 25 V 25 V
Base Number Matches 1 1

Compare CN1E2KLTDD5622F with alternatives

Compare CN1E2KLTP5622F with alternatives