CN1E2KLTD241J
vs
CN1E2KRTTDD241J
feature comparison
All Stats
Differences Only
Rohs Code
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
KOA SPEER ELECTRONICS INC
KOA CORP
Reach Compliance Code
not_compliant
unknown
ECCN Code
EAR99
EAR99
Construction
Chip
Chip
JESD-609 Code
e0
e3
Network Type
ISOLATED
ISOLATED
Number of Terminals
4
4
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Height
0.35 mm
0.35 mm
Package Length
1 mm
1 mm
Package Style
SMT
SMT
Package Width
1 mm
1 mm
Packing Method
TR, Paper, 7 Inch
TR, Paper, 10 Inch
Rated Power Dissipation (P)
0.063 W
0.063 W
Resistance
240 Ω
240 Ω
Resistor Type
ARRAY/NETWORK RESISTOR
ARRAY/NETWORK RESISTOR
Size Code
0404
0404
Technology
METAL GLAZE/THICK FILM
METAL GLAZE/THICK FILM
Temperature Coefficient
200 ppm/°C
200 ppm/°C
Terminal Finish
Tin/Lead (Sn/Pb)
Matte Tin (Sn) - with Nickel (Ni) barrier
Tolerance
5%
5%
Working Voltage
25 V
25 V
Base Number Matches
2
2
Package Description
SMT, 0404
Additional Feature
ANTI-SULFUR
Compare CN1E2KLTD241J with alternatives
Compare CN1E2KRTTDD241J with alternatives