CN-EX005A8A18 vs DP24GN-R feature comparison

CN-EX005A8A18 TE Connectivity

Buy Now Datasheet

DP24GN-R GTK UK Ltd

Buy Now Datasheet
Part Life Cycle Code Active Contact Manufacturer
Ihs Manufacturer TE CONNECTIVITY LTD GTK UK LTD
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Additional Feature NONE LOW PROFILE,ROHS COMPLIANT
Body Length 0.709 inch 1.412 inch
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating SN-PB ON NI AU ON NI
Contact Finish Termination GOLD GOLD
Contact Gender MALE MALE
Contact Material BRASS BRASS
Contact Pattern RECTANGULAR RECTANGULAR
Contact Style SQ PIN-SKT IDC
Filter Feature NO NO
Insertion Force-Max 1.946 N
Insulator Material GLASS FILLED POLYESTER GLASS FILLED POLYBUTYLENE TEREPHTHALATE
Mating Contact Pitch 0.079 inch 0.1 inch
Mating Contact Row Spacing 0.079 inch 0.1 inch
Mixed Contacts NO NO
Mounting Style STRAIGHT STRAIGHT
Number Of Connectors ONE ONE
Number Of PCB Rows 2 2
Number of Rows Loaded 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -55 °C
PCB Contact Pattern RECTANGULAR RECTANGULAR
Rated Current (Signal) 1 A 1 A
Reference Standard UL UL
Terminal Pitch 2.0066 mm 2.54 mm
Total Number of Contacts 18 24
Withdrawl Force-Min .5004 N
Base Number Matches 1 1
Body Breadth 0.236 inch
Body Depth 0.291 inch
Contact Resistance 30 mΩ
Dielectric Withstanding Voltage 500VAC V
Insulation Resistance 1000000000 Ω
Insulator Color BLACK
Mounting Option 1 GUIDE SLOT
Mounting Option 2 LOCKING
Mounting Type BOARD
PCB Contact Row Spacing 2.54 mm
Plating Thickness FLASH inch
Terminal Length 0.134 inch
Termination Type SOLDER

Compare CN-EX005A8A18 with alternatives

Compare DP24GN-R with alternatives