CMZ5952BPTR13PBFREE vs CMZ5952BPTR13 feature comparison

CMZ5952BPTR13PBFREE Central Semiconductor Corp

Buy Now Datasheet

CMZ5952BPTR13 Central Semiconductor Corp

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer CENTRAL SEMICONDUCTOR CORP CENTRAL SEMICONDUCTOR CORP
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Configuration SINGLE SINGLE
Diode Type ZENER DIODE ZENER DIODE
Dynamic Impedance-Max 450 Ω
JESD-30 Code R-PDSO-C2 R-PDSO-C2
JESD-609 Code e3
Moisture Sensitivity Level 1
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 2.5 W 0.55 W
Reference Voltage-Nom 130 V 130 V
Surface Mount YES YES
Terminal Finish MATTE TIN
Terminal Form C BEND C BEND
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30
Voltage Tol-Max 5% 5%
Working Test Current 2.9 mA 2.9 mA
Base Number Matches 1 1
Package Description R-PDSO-C2
Pin Count 2
Manufacturer Package Code SMB
Additional Feature HIGH RELIABILITY
Diode Element Material SILICON
Operating Temperature-Min -65 °C
Qualification Status Not Qualified
Technology ZENER

Compare CMZ5952BPTR13PBFREE with alternatives

Compare CMZ5952BPTR13 with alternatives