CMZ5952BPBK
vs
CMZ5952B#N/A
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
CENTRAL SEMICONDUCTOR CORP
CENTRAL SEMICONDUCTOR CORP
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.50
8541.10.00.50
Configuration
SINGLE
SINGLE
Diode Type
ZENER DIODE
ZENER DIODE
Dynamic Impedance-Max
450 Ω
JESD-30 Code
R-PDSO-C2
R-PDSO-C2
Number of Elements
1
1
Number of Terminals
2
2
Operating Temperature-Max
150 °C
150 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Polarity
UNIDIRECTIONAL
UNIDIRECTIONAL
Power Dissipation-Max
2.5 W
0.5 W
Reference Voltage-Nom
130 V
130 V
Surface Mount
YES
YES
Terminal Form
C BEND
C BEND
Terminal Position
DUAL
DUAL
Voltage Tol-Max
5%
5%
Working Test Current
2.9 mA
2.9 mA
Base Number Matches
1
1
Package Description
R-PDSO-C2
Additional Feature
HIGH RELIABILITY
Diode Element Material
SILICON
JESD-609 Code
e0
Operating Temperature-Min
-65 °C
Technology
ZENER
Terminal Finish
Tin/Lead (Sn/Pb)
Compare CMZ5952BPBK with alternatives
Compare CMZ5952B#N/A with alternatives