CMZ5952B#N/A vs 1PMT5952BE3/TR7 feature comparison

CMZ5952B#N/A Central Semiconductor Corp

Buy Now Datasheet

1PMT5952BE3/TR7 Microsemi Corporation

Buy Now Datasheet
Part Life Cycle Code Active Transferred
Ihs Manufacturer CENTRAL SEMICONDUCTOR CORP MICROSEMI CORP
Package Description R-PDSO-C2 S-PSSO-G1
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Additional Feature HIGH RELIABILITY
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
JESD-30 Code R-PDSO-C2 S-PSSO-G1
JESD-609 Code e0 e3
Number of Elements 1 1
Number of Terminals 2 1
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -65 °C -55 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR SQUARE
Package Style SMALL OUTLINE SMALL OUTLINE
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 0.5 W 0.54 W
Reference Voltage-Nom 130 V 130 V
Surface Mount YES YES
Technology ZENER ZENER
Terminal Finish Tin/Lead (Sn/Pb) MATTE TIN
Terminal Form C BEND GULL WING
Terminal Position DUAL SINGLE
Voltage Tol-Max 5% 5%
Working Test Current 2.9 mA 2.9 mA
Base Number Matches 1 1
Rohs Code Yes
Case Connection CATHODE
Dynamic Impedance-Max 450 Ω
JEDEC-95 Code DO-216AA
Knee Impedance-Max 5000 Ω
Moisture Sensitivity Level 1
Reverse Current-Max 1 µA
Reverse Test Voltage 98.8 V

Compare CMZ5952B#N/A with alternatives

Compare 1PMT5952BE3/TR7 with alternatives