CMZ5933BPBK
vs
1PMT5933B/TR7
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
CENTRAL SEMICONDUCTOR CORP
MICROCHIP TECHNOLOGY INC
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.50
8541.10.00.50
Configuration
SINGLE
SINGLE
Diode Type
ZENER DIODE
ZENER DIODE
Dynamic Impedance-Max
17.5 Ω
JESD-30 Code
R-PDSO-C2
S-PSSO-G1
Number of Elements
1
1
Number of Terminals
2
1
Operating Temperature-Max
150 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
SQUARE
Package Style
SMALL OUTLINE
SMALL OUTLINE
Polarity
UNIDIRECTIONAL
UNIDIRECTIONAL
Power Dissipation-Max
2.5 W
3 W
Reference Voltage-Nom
22 V
22 V
Surface Mount
YES
YES
Terminal Form
C BEND
GULL WING
Terminal Position
DUAL
SINGLE
Voltage Tol-Max
5%
5%
Working Test Current
17 mA
17 mA
Base Number Matches
3
1
Rohs Code
No
Package Description
DO-216, 2 PIN
Factory Lead Time
20 Weeks
Case Connection
CATHODE
Diode Element Material
SILICON
JEDEC-95 Code
DO-216AA
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Technology
ZENER
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Compare CMZ5933BPBK with alternatives
Compare 1PMT5933B/TR7 with alternatives