CMZ5916BPBKTIN/LEAD vs CMZ5916BPBFREE#N/A feature comparison

CMZ5916BPBKTIN/LEAD Central Semiconductor Corp

Buy Now Datasheet

CMZ5916BPBFREE#N/A Central Semiconductor Corp

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer CENTRAL SEMICONDUCTOR CORP CENTRAL SEMICONDUCTOR CORP
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Configuration SINGLE SINGLE
Diode Type ZENER DIODE ZENER DIODE
Dynamic Impedance-Max 6 Ω
JESD-30 Code R-PDSO-C2 R-PDSO-C2
JESD-609 Code e0 e3
Moisture Sensitivity Level 1 1
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 2.5 W 0.5 W
Reference Voltage-Nom 4.3 V 4.3 V
Surface Mount YES YES
Terminal Finish Tin/Lead (Sn80Pb20) Matte Tin (Sn)
Terminal Form C BEND C BEND
Terminal Position DUAL DUAL
Voltage Tol-Max 5% 5%
Working Test Current 87.2 mA 87.2 mA
Base Number Matches 1 1
Package Description R-PDSO-C2
Additional Feature HIGH RELIABILITY
Diode Element Material SILICON
Operating Temperature-Min -65 °C
Peak Reflow Temperature (Cel) NOT SPECIFIED
Technology ZENER
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare CMZ5916BPBKTIN/LEAD with alternatives

Compare CMZ5916BPBFREE#N/A with alternatives