CMW01G
vs
551-0207-014
feature comparison
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Transferred
|
Obsolete
|
Ihs Manufacturer |
VCH INC
|
DIALIGHT CORP
|
Reach Compliance Code |
unknown
|
compliant
|
HTS Code |
8541.40.20.00
|
8541.40.20.00
|
Color@Wavelength |
Green
|
Green
|
JESD-609 Code |
e0
|
e0
|
Lens Type |
DIFFUSED
|
|
Overall Height |
7.3 mm
|
7.11 mm
|
Peak Wavelength |
565 nm
|
563 nm
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
Tin/Lead (Sn/Pb)
|
Viewing Angle |
120 deg
|
45 deg
|
Base Number Matches |
4
|
1
|
Pbfree Code |
|
No
|
Package Description |
|
8 PIN
|
Additional Feature |
|
HIGH RELIABILITY
|
Color |
|
GREEN
|
Configuration |
|
SEPARATE, 4 ELEMENTS
|
Forward Current-Max |
|
0.025 A
|
Luminous Intensity-Nom |
|
16.0 mcd
|
Mounting Feature |
|
RADIAL MOUNT
|
Number of Functions |
|
4
|
Number of LEDs in Array |
|
4
|
Number of Terminals |
|
8
|
Operating Temperature-Max |
|
85 °C
|
Operating Temperature-Min |
|
-25 °C
|
Optoelectronic Device Type |
|
SINGLE COLOR LED ARRAY
|
Packing Method |
|
BULK
|
Shape |
|
ROUND
|
Size |
|
3 mm
|
Surface Mount |
|
NO
|
T-code |
|
T-1
|
Terminal Pitch |
|
2.54 mm
|
|
|
|
Compare 551-0207-014 with alternatives