CMV25121M290.1%50PPM/KKB4 vs CMV25121M290.05%50PPM/KKS feature comparison

CMV25121M290.1%50PPM/KKB4 Microtech GmbH Electronic

Buy Now Datasheet

CMV25121M290.05%50PPM/KKS Microtech GmbH Electronic

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer MICROTECH GMBH ELECTRONIC MICROTECH GMBH ELECTRONIC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Construction Chip Chip
JESD-609 Code e3 e3
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.625 mm 0.625 mm
Package Length 6.3 mm 6.3 mm
Package Style SMT SMT
Package Width 3.15 mm 3.15 mm
Packing Method TR, Blister Plastic, 7 Inch Bulk
Rated Power Dissipation (P) 1 W 1 W
Resistance 1290000 Ω 1290000 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 2512 2512
Technology THIN FILM THIN FILM
Temperature Coefficient 50 ppm/°C 50 ppm/°C
Terminal Finish Tin (Sn) - with Nickel (Ni) barrier Tin (Sn) - with Nickel (Ni) barrier
Tolerance 0.1% 0.05%
Working Voltage 1000 V 1000 V
Base Number Matches 1 1

Compare CMV25121M290.1%50PPM/KKB4 with alternatives

Compare CMV25121M290.05%50PPM/KKS with alternatives