CMV12062M320.05%50PPM/KNS vs CMV12062M320.05%50PPM/KKP20 feature comparison

CMV12062M320.05%50PPM/KNS Microtech GmbH Electronic

Buy Now Datasheet

CMV12062M320.05%50PPM/KKP20 Microtech GmbH Electronic

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer MICROTECH GMBH ELECTRONIC MICROTECH GMBH ELECTRONIC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Construction Chip Chip
JESD-609 Code e3 e3
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.5 mm 0.5 mm
Package Length 3.125 mm 3.125 mm
Package Style SMT SMT
Package Width 1.6 mm 1.6 mm
Packing Method Bulk TR, 13 Inch
Rated Power Dissipation (P) 0.25 W 0.25 W
Resistance 2320000 Ω 2320000 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Series CMV
Size Code 1206 1206
Technology THIN FILM THIN FILM
Temperature Coefficient 50 ppm/°C 50 ppm/°C
Terminal Finish Tin (Sn) - with Nickel (Ni) barrier Tin (Sn) - with Nickel (Ni) barrier
Tolerance 0.05% 0.05%
Working Voltage 300 V 300 V
Base Number Matches 1 1

Compare CMV12062M320.05%50PPM/KNS with alternatives

Compare CMV12062M320.05%50PPM/KKP20 with alternatives