CMV-K12062M10,1%50PPM/KKP10
vs
CMV-N12062M10,1%50PPM/KKP10
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
MICROTECH GMBH ELECTRONIC
|
MICROTECH GMBH ELECTRONIC
|
Package Description |
CHIP
|
CHIP
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8533.21.00.30
|
8533.21.00.30
|
Additional Feature |
ANTI-SULFUR, HIGH PRECISION
|
ANTI-SULFUR, HIGH PRECISION
|
Construction |
Rectangular
|
Rectangular
|
JESD-609 Code |
e3
|
e3
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
155 °C
|
155 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Height |
0.65 mm
|
0.65 mm
|
Package Length |
3.35 mm
|
3.35 mm
|
Package Style |
SMT
|
SMT
|
Package Width |
1.75 mm
|
1.75 mm
|
Packing Method |
TR, CARDBOARD, 13 INCH
|
TR, CARDBOARD, 13 INCH
|
Rated Power Dissipation (P) |
0.25 W
|
0.25 W
|
Rated Temperature |
70 °C
|
70 °C
|
Reference Standard |
TS 16949
|
TS 16949
|
Resistance |
2100000 Ω
|
2100000 Ω
|
Resistor Type |
FIXED RESISTOR
|
FIXED RESISTOR
|
Size Code |
1206
|
1206
|
Surface Mount |
YES
|
YES
|
Technology |
THIN FILM
|
THIN FILM
|
Temperature Coefficient |
50 ppm/°C
|
50 ppm/°C
|
Terminal Finish |
Tin (Sn) - with Nickel (Ni) barrier
|
Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape |
WRAPAROUND
|
WRAPAROUND
|
Tolerance |
0.1%
|
0.1%
|
Working Voltage |
300 V
|
300 V
|
Base Number Matches |
1
|
1
|
|
|
|
Compare CMV-K12062M10,1%50PPM/KKP10 with alternatives
-
CMV-K12062M10,1%50PPM/KKP10 vs CMV-K12062M10,1%50PPM/KKP20
-
CMV-K12062M10,1%50PPM/KKP10 vs CMV-K12062M10,1%50PPM/KKP5
-
CMV-K12062M10,1%50PPM/KKP10 vs CMV-K12062M10,05%50PPM/KKS
-
CMV-K12062M10,1%50PPM/KKP10 vs CMV-12062M10,1%50PPM/KKS
-
CMV-K12062M10,1%50PPM/KKP10 vs CMV-12062M10,05%50PPM/KKP5
-
CMV-K12062M10,1%50PPM/KKP10 vs CMV-N12062M10,05%50PPM/KKS
-
CMV-K12062M10,1%50PPM/KKP10 vs CMV-12062M10,05%50PPM/KKP20
-
CMV-K12062M10,1%50PPM/KKP10 vs CMV-N12062M10,1%50PPM/KKS
-
CMV-K12062M10,1%50PPM/KKP10 vs CMV-12062M10,05%50PPM/KKP10
Compare CMV-N12062M10,1%50PPM/KKP10 with alternatives
-
CMV-N12062M10,1%50PPM/KKP10 vs CMV-K12062M10,1%50PPM/KKP20
-
CMV-N12062M10,1%50PPM/KKP10 vs CMV-K12062M10,1%50PPM/KKP5
-
CMV-N12062M10,1%50PPM/KKP10 vs CMV-K12062M10,05%50PPM/KKS
-
CMV-N12062M10,1%50PPM/KKP10 vs CMV-12062M10,1%50PPM/KKS
-
CMV-N12062M10,1%50PPM/KKP10 vs CMV-12062M10,05%50PPM/KKP5
-
CMV-N12062M10,1%50PPM/KKP10 vs CMV-N12062M10,05%50PPM/KKS
-
CMV-N12062M10,1%50PPM/KKP10 vs CMV-12062M10,05%50PPM/KKP20
-
CMV-N12062M10,1%50PPM/KKP10 vs CMV-N12062M10,1%50PPM/KKS
-
CMV-N12062M10,1%50PPM/KKP10 vs CMV-12062M10,05%50PPM/KKP10