CMV-2512787K0,05%50PPM/KKB16
vs
CMV-K2512787K0,1%50PPM/KKB4
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
MICROTECH GMBH ELECTRONIC
MICROTECH GMBH ELECTRONIC
Package Description
CHIP
CHIP
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8533.21.00.30
8533.21.00.30
Additional Feature
ANTI-SULFUR, HIGH PRECISION
ANTI-SULFUR, HIGH PRECISION
Construction
Rectangular
Rectangular
JESD-609 Code
e3
e3
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Terminals
2
2
Operating Temperature-Max
155 °C
155 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Height
0.75 mm
0.75 mm
Package Length
6.5 mm
6.5 mm
Package Style
SMT
SMT
Package Width
3.3 mm
3.3 mm
Packing Method
TR, BLISTER, 13 INCH
TR, BLISTER, 7 INCH
Rated Power Dissipation (P)
1 W
1 W
Rated Temperature
70 °C
70 °C
Reference Standard
TS 16949
TS 16949
Resistance
787000 Ω
787000 Ω
Resistor Type
FIXED RESISTOR
FIXED RESISTOR
Size Code
2512
2512
Surface Mount
YES
YES
Technology
THIN FILM
THIN FILM
Temperature Coefficient
50 ppm/°C
50 ppm/°C
Terminal Finish
Tin (Sn) - with Nickel (Ni) barrier
Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
WRAPAROUND
Tolerance
0.05%
0.1%
Working Voltage
1000 V
1000 V
Base Number Matches
1
1
Compare CMV-2512787K0,05%50PPM/KKB16 with alternatives
CMV-2512787K0,05%50PPM/KKB16 vs CMV-2512787K0,05%50PPM/KKB4
CMV-2512787K0,05%50PPM/KKB16 vs CMV-K2512787K0,05%50PPM/KKB16
CMV-2512787K0,05%50PPM/KKB16 vs CMV-N2512787K0,05%50PPM/KKB8
CMV-2512787K0,05%50PPM/KKB16 vs CMV-N2512787K0,05%50PPM/KKB16
CMV-2512787K0,05%50PPM/KKB16 vs CMV-K2512787K0,1%50PPM/KKB8
CMV-2512787K0,05%50PPM/KKB16 vs CMV-2512787K0,1%50PPM/KKB8
CMV-2512787K0,05%50PPM/KKB16 vs CMV-K2512787K0,05%50PPM/KKS
CMV-2512787K0,05%50PPM/KKB16 vs CMV-N2512787K0,1%50PPM/KKB8
CMV-2512787K0,05%50PPM/KKB16 vs CMV-K2512787K0,1%50PPM/KKS
Compare CMV-K2512787K0,1%50PPM/KKB4 with alternatives
CMV-K2512787K0,1%50PPM/KKB4 vs CMV-2512787K0,05%50PPM/KKB4
CMV-K2512787K0,1%50PPM/KKB4 vs CMV-K2512787K0,05%50PPM/KKB16
CMV-K2512787K0,1%50PPM/KKB4 vs CMV-N2512787K0,05%50PPM/KKB8
CMV-K2512787K0,1%50PPM/KKB4 vs CMV-N2512787K0,05%50PPM/KKB16
CMV-K2512787K0,1%50PPM/KKB4 vs CMV-K2512787K0,1%50PPM/KKB8
CMV-K2512787K0,1%50PPM/KKB4 vs CMV-2512787K0,1%50PPM/KKB8
CMV-K2512787K0,1%50PPM/KKB4 vs CMV-K2512787K0,05%50PPM/KKS
CMV-K2512787K0,1%50PPM/KKB4 vs CMV-N2512787K0,1%50PPM/KKB8
CMV-K2512787K0,1%50PPM/KKB4 vs CMV-K2512787K0,1%50PPM/KKS