CMUSHW2-4L
vs
CDBFR40-HF
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
CENTRAL SEMICONDUCTOR CORP
COMCHIP TECHNOLOGY CO LTD
Part Package Code
SOT
Package Description
SOT-523W, 3 PIN
R-PBCC-N2
Pin Count
3
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.70
8541.10.00.70
Application
GENERAL PURPOSE
GENERAL PURPOSE
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
RECTIFIER DIODE
RECTIFIER DIODE
JESD-30 Code
R-PDSO-G3
R-PBCC-N2
Number of Elements
1
1
Number of Phases
1
1
Number of Terminals
3
2
Operating Temperature-Max
150 °C
125 °C
Operating Temperature-Min
-65 °C
Output Current-Max
0.2 A
0.2 A
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
CHIP CARRIER
Power Dissipation-Max
0.25 W
0.2 W
Rep Pk Reverse Voltage-Max
40 V
40 V
Reverse Recovery Time-Max
0.005 µs
0.005 µs
Surface Mount
YES
YES
Technology
SCHOTTKY
SCHOTTKY
Terminal Form
GULL WING
NO LEAD
Terminal Position
DUAL
BOTTOM
Base Number Matches
1
1
Rohs Code
Yes
Case Connection
UNSPECIFIED
JESD-609 Code
e4
Non-rep Pk Forward Current-Max
0.6 A
Peak Reflow Temperature (Cel)
260
Terminal Finish
GOLD
Time@Peak Reflow Temperature-Max (s)
30
Compare CMUSHW2-4L with alternatives
Compare CDBFR40-HF with alternatives