CMUI-67203V-55SHXXX vs CMUI-67203L-20 feature comparison

CMUI-67203V-55SHXXX Matra MHS

Buy Now Datasheet

CMUI-67203L-20 Temic Semiconductors

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MATRA MHS TEMIC SEMICONDUCTORS
Package Description ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.71 8542.32.00.71
Access Time-Max 55 ns 20 ns
Additional Feature RETRANSMIT; 2V DATA RETENTION
Cycle Time 70 ns 30 ns
JESD-30 Code R-PDSO-J28 R-PDSO-J28
Memory Density 18432 bit 18432 bit
Memory IC Type OTHER FIFO OTHER FIFO
Memory Width 9 9
Number of Functions 1 1
Number of Terminals 28 28
Number of Words 2048 words 2048 words
Number of Words Code 2000 2000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Organization 2KX9 2KX9
Output Characteristics 3-STATE
Output Enable NO NO
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOJ SOJ
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Parallel/Serial PARALLEL PARALLEL
Qualification Status Not Qualified Not Qualified
Supply Current-Max 0.12 mA 0.155 mA
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Form J BEND J BEND
Terminal Position DUAL DUAL
Base Number Matches 1 2
Rohs Code No
Clock Frequency-Max (fCLK) 33.33 MHz
JESD-609 Code e0
Package Equivalence Code SOJ28,.34
Standby Current-Max 0.001 A
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Pitch 1.27 mm

Compare CMUI-67203V-55SHXXX with alternatives