CMST3904 vs MMBT3904WT/R7 feature comparison

CMST3904 Microchip Technology Inc

Buy Now Datasheet

MMBT3904WT/R7 PanJit Semiconductor

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC PAN JIT INTERNATIONAL INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Collector Current-Max (IC) 0.2 A 0.2 A
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 30 30
Number of Elements 1 1
Operating Temperature-Max 150 °C 150 °C
Polarity/Channel Type NPN NPN
Power Dissipation-Max (Abs) 0.25 W 0.15 W
Surface Mount YES YES
Transition Frequency-Nom (fT) 300 MHz
Base Number Matches 2 1
Pbfree Code Yes
Rohs Code Yes
Package Description SMALL OUTLINE, R-PDSO-G3
Pin Count 3
Collector-Emitter Voltage-Max 40 V
JESD-30 Code R-PDSO-G3
Number of Terminals 3
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Not Qualified
Terminal Form GULL WING
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Transistor Application SWITCHING
Transistor Element Material SILICON
Turn-off Time-Max (toff) 250 ns
Turn-on Time-Max (ton) 70 ns

Compare MMBT3904WT/R7 with alternatives