CMST2222ATIN/LEAD vs MMBT2222ATB_R1_00001 feature comparison

CMST2222ATIN/LEAD Central Semiconductor Corp

Buy Now Datasheet

MMBT2222ATB_R1_00001 PanJit Semiconductor

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Active Active
Ihs Manufacturer CENTRAL SEMICONDUCTOR CORP PANJIT INTERNATIONAL INC
Package Description SMALL OUTLINE, R-PDSO-G3
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
Date Of Intro 2016-06-12
Collector Current-Max (IC) 0.6 A 0.6 A
Collector-Emitter Voltage-Max 40 V 40 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 40 75
JESD-30 Code R-PDSO-G3 R-PDSO-F3
JESD-609 Code e0
Number of Elements 1 1
Number of Terminals 3 3
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Polarity/Channel Type NPN NPN
Surface Mount YES YES
Terminal Finish TIN LEAD
Terminal Form GULL WING FLAT
Terminal Position DUAL DUAL
Transistor Application SWITCHING SWITCHING
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 300 MHz 300 MHz
Turn-off Time-Max (toff) 285 ns 285 ns
Turn-on Time-Max (ton) 35 ns 35 ns
Base Number Matches 1 1
Samacsys Manufacturer PANJIT
Operating Temperature-Max 150 °C
Operating Temperature-Min -55 °C
Peak Reflow Temperature (Cel) NOT SPECIFIED
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare CMST2222ATIN/LEAD with alternatives

Compare MMBT2222ATB_R1_00001 with alternatives