CMSH2-40MBKPBFREE
vs
NRVBSS24NT3G
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
CENTRAL SEMICONDUCTOR CORP
ONSEMI
Reach Compliance Code
compliant
not_compliant
ECCN Code
EAR99
EAR99
Application
GENERAL PURPOSE
POWER
Configuration
SINGLE
SINGLE
Diode Type
RECTIFIER DIODE
RECTIFIER DIODE
Forward Voltage-Max (VF)
0.55 V
0.5 V
JESD-609 Code
e3
e3
Moisture Sensitivity Level
1
1
Non-rep Pk Forward Current-Max
50 A
75 A
Number of Elements
1
1
Number of Phases
1
1
Operating Temperature-Max
150 °C
150 °C
Output Current-Max
2 A
2 A
Peak Reflow Temperature (Cel)
260
260
Rep Pk Reverse Voltage-Max
40 V
40 V
Surface Mount
YES
YES
Technology
SCHOTTKY
SCHOTTKY
Terminal Finish
MATTE TIN
MATTE TIN
Time@Peak Reflow Temperature-Max (s)
30
30
Base Number Matches
1
1
Pbfree Code
Yes
Part Package Code
SMB-2
Package Description
SMB, 2 PIN
Manufacturer Package Code
403A-03
HTS Code
8541.10.00.80
Factory Lead Time
11 Weeks
Samacsys Manufacturer
onsemi
Additional Feature
FREE WHEELING DIODE
Diode Element Material
SILICON
JESD-30 Code
R-PDSO-J2
Number of Terminals
2
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Reference Standard
AEC-Q101
Reverse Current-Max
400 µA
Reverse Test Voltage
40 V
Terminal Form
J BEND
Terminal Position
DUAL
Compare CMSH2-40MBKPBFREE with alternatives
Compare NRVBSS24NT3G with alternatives