CMS50S-L5M34 vs ESQT-150-02-F-S-500 feature comparison

CMS50S-L5M34 Cristek Interconnects Inc

Buy Now Datasheet

ESQT-150-02-F-S-500 Samtec Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer CRISTEK INTERCONNECTS INC SAMTEC INC
Reach Compliance Code compliant compliant
Category CO2 Kg 3.7 3.7
Candidate List Date 2015-12-17 2024-01-23
Conflict Mineral Status DRC Conflict Free DRC Conflict Free
Conflict Mineral Status Source CMRT V6.10 CMRT V6.40
Body Breadth 0.09 inch
Body Depth 0.13 inch
Body Length 2.535 inch
Body/Shell Style RECEPTACLE
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating GOLD OVER NICKEL GOLD
Contact Finish Termination GOLD OVER NICKEL Tin (Sn) - with Nickel (Ni) barrier
Contact Gender FEMALE FEMALE
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
JESD-609 Code e4 e3
MIL Conformance NO NO
Mating Contact Pitch 0.05 inch
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type CABLE BOARD
Number Of Connectors ONE ONE
Number of Rows Loaded 1 1
Option GENERAL PURPOSE GENERAL PURPOSE
Termination Type SOLDER SOLDER
Total Number of Contacts 50 50
Base Number Matches 1 1
Rohs Code Yes
Total Weight 4564.68
CO2 16889.316000000003
EU RoHS Version RoHS 2 (2015/863/EU)
CAS Accounted for Wt 60
CA Prop 65 Presence YES
CA Prop 65 CAS Numbers 7440-02-0
Mounting Style STRAIGHT
Rated Current (Signal) 4.5 A
Terminal Pitch 2 mm

Compare CMS50S-L5M34 with alternatives

Compare ESQT-150-02-F-S-500 with alternatives