CMS50P-G5S03 vs 800-40-050-20-001000 feature comparison

CMS50P-G5S03 Cristek Interconnects Inc

Buy Now Datasheet

800-40-050-20-001000 Mill-Max Mfg Corp

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer CRISTEK INTERCONNECTS INC MILL-MAX MFG CORP
Reach Compliance Code compliant compliant
Body Breadth 0.09 inch 0.1 inch
Body Depth 0.3 inch 0.192 inch
Body Length 2.535 inch 5 inch
Body/Shell Style PLUG
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating GOLD OVER NICKEL NOT SPECIFIED
Contact Finish Termination GOLD OVER NICKEL MATTE TIN OVER NICKEL
Contact Gender MALE MALE
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
JESD-609 Code e4 e3
MIL Conformance NO NO
Mating Contact Pitch 0.05 inch 0.1 inch
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type CABLE BOARD
Number Of Connectors ONE ONE
Number of Rows Loaded 1 1
Option GENERAL PURPOSE GENERAL PURPOSE
Termination Type SOLDER SOLDER
Total Number of Contacts 50 50
Base Number Matches 1 1
Pbfree Code Yes
Rohs Code Yes
Package Description ROHS COMPLIANT
ECCN Code EAR99
HTS Code 8536.90.40.00
Contact Material NOT SPECIFIED
Contact Pattern RECTANGULAR
Contact Style RND PIN-SKT
Dielectric Withstanding Voltage 1000VAC V
Insulation Resistance 10000000000 Ω
Insulator Material POLYETHYLENE
Mounting Option 1 LOCKING
Mounting Style RIGHT ANGLE
Number Of PCB Rows 1
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
PCB Contact Pattern RECTANGULAR
Plating Thickness 200u inch
Rated Current (Signal) 4.5 A
Terminal Length 0.126 inch
Terminal Pitch 2.54 mm

Compare CMS50P-G5S03 with alternatives

Compare 800-40-050-20-001000 with alternatives