CMS50P-G5S03 vs 8614-10-50-1-YO-4 feature comparison

CMS50P-G5S03 Cristek Interconnects Inc

Buy Now Datasheet

8614-10-50-1-YO-4 Amphenol FCi

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer CRISTEK INTERCONNECTS INC FCI
Reach Compliance Code compliant compliant
Body Breadth 0.09 inch
Body Depth 0.3 inch
Body Length 2.535 inch
Body/Shell Style PLUG
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating GOLD OVER NICKEL GOLD (8)
Contact Finish Termination GOLD OVER NICKEL GOLD
Contact Gender MALE MALE
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
JESD-609 Code e4 e4
MIL Conformance NO NO
Mating Contact Pitch 0.05 inch
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type CABLE BOARD
Number Of Connectors ONE ONE
Number of Rows Loaded 1 1
Option GENERAL PURPOSE GENERAL PURPOSE
Termination Type SOLDER SOLDER
Total Number of Contacts 50 50
Base Number Matches 1 1
Pbfree Code No
Rohs Code No
ECCN Code EAR99
HTS Code 8536.69.40.40
Additional Feature SHROUDED
Contact Material COPPER ALLOY
Mounting Style STRAIGHT
Rated Current (Signal) 3 A
Terminal Pitch 2.54 mm
UL Flammability Code 94V-0

Compare CMS50P-G5S03 with alternatives

Compare 8614-10-50-1-YO-4 with alternatives