CMS50P-B5H36
vs
G801M5011
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
CRISTEK INTERCONNECTS INC
AMPHENOL CORP
Reach Compliance Code
compliant
unknown
Body Breadth
0.09 inch
Body Depth
0.3 inch
Body Length
2.535 inch
Body/Shell Style
PLUG
Connector Type
BOARD CONNECTOR
BOARD CONNECTOR
Contact Finish Mating
GOLD OVER NICKEL
GOLD FLASH OVER NICKEL
Contact Finish Termination
GOLD OVER NICKEL
TIN LEAD (100) OVER NICKEL
Contact Gender
MALE
MALE
DIN Conformance
NO
NO
Filter Feature
NO
NO
IEC Conformance
NO
NO
JESD-609 Code
e4
e0
MIL Conformance
NO
NO
Mating Contact Pitch
0.05 inch
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
NO
Mounting Type
CABLE
BOARD
Number Of Connectors
ONE
ONE
Number of Rows Loaded
1
1
Option
GENERAL PURPOSE
GENERAL PURPOSE
Termination Type
SOLDER
SURFACE MOUNT
Total Number of Contacts
50
50
Base Number Matches
1
1
Mounting Style
RIGHT ANGLE
Terminal Pitch
2.54 mm
UL Flammability Code
94V-0
Compare CMS50P-B5H36 with alternatives
Compare G801M5011 with alternatives