CMS4S-05H01
vs
0009075048
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
CRISTEK INTERCONNECTS INC
MOLEX LLC
Reach Compliance Code
compliant
unknown
Body Breadth
0.09 inch
Body Depth
0.13 inch
Body Length
0.235 inch
Body/Shell Style
RECEPTACLE
Connector Type
BOARD CONNECTOR
BOARD CONNECTOR
Contact Finish Mating
GOLD OVER NICKEL
NOT SPECIFIED
Contact Finish Termination
GOLD OVER NICKEL
Contact Gender
FEMALE
FEMALE
DIN Conformance
NO
NO
Filter Feature
NO
NO
IEC Conformance
NO
NO
JESD-609 Code
e4
MIL Conformance
NO
NO
Mating Contact Pitch
0.05 inch
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
NO
Mounting Type
CABLE
CABLE
Number Of Connectors
ONE
ONE
Number of Rows Loaded
1
1
Option
GENERAL PURPOSE
GENERAL PURPOSE
Termination Type
SOLDER
IDC
Total Number of Contacts
4
4
Base Number Matches
1
1
Rohs Code
Yes
Package Description
ROHS COMPLIANT
Contact Material
BRASS
UL Flammability Code
94V-2
Compare CMS4S-05H01 with alternatives
Compare 0009075048 with alternatives