CMS49P-D5H13 vs 9431004966 feature comparison

CMS49P-D5H13 Cristek Interconnects Inc

Buy Now Datasheet

9431004966 W+P Products GmbH

Buy Now Datasheet
Part Life Cycle Code Active Contact Manufacturer
Ihs Manufacturer CRISTEK INTERCONNECTS INC W+P PRODUCTS GMBH
Reach Compliance Code compliant compliant
Body Breadth 0.09 inch 0.098 inch
Body Depth 0.3 inch 0.098 inch
Body Length 2.485 inch 4.9 inch
Body/Shell Style PLUG
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating GOLD OVER NICKEL
Contact Finish Termination GOLD OVER NICKEL
Contact Gender MALE MALE
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
JESD-609 Code e4
MIL Conformance NO NO
Mating Contact Pitch 0.05 inch 0.1 inch
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type CABLE BOARD
Number Of Connectors ONE ONE
Number of Rows Loaded 1 1
Option GENERAL PURPOSE GENERAL PURPOSE
Termination Type SOLDER SOLDER
Total Number of Contacts 49 49
Base Number Matches 1 1
ECCN Code EAR99
HTS Code 8536.69.40.40
Contact Pattern RECTANGULAR
Contact Resistance 20 mΩ
Contact Style SQ PIN-SKT
Insulation Resistance 1000000000 Ω
Insulator Material POLYETHYLENE
Mounting Option 1 LOCKING
Mounting Style STRAIGHT
Number Of PCB Rows 1
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
PCB Contact Pattern RECTANGULAR
Plating Thickness FLASH inch
Rated Current (Signal) 3 A
Reference Standard UL
Terminal Length 0.098 inch
Terminal Pitch 2.54 mm
UL Flammability Code 94V-0

Compare CMS49P-D5H13 with alternatives

Compare 9431004966 with alternatives