CMS36P-L5M16 vs 929745-02-36-I feature comparison

CMS36P-L5M16 Cristek Interconnects Inc

Buy Now Datasheet

929745-02-36-I 3M Interconnect

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer CRISTEK INTERCONNECTS INC 3M ELECTRONIC PRODUCTS DIVISION
Reach Compliance Code compliant compliant
Body Breadth 0.2 inch 0.215 inch
Body Depth 0.3 inch
Body Length 1.835 inch 3.598 inch
Body/Shell Style PLUG RECEPTACLE
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating GOLD OVER NICKEL NOT SPECIFIED
Contact Finish Termination GOLD OVER NICKEL GOLD OVER NICKEL
Contact Gender MALE MALE
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
JESD-609 Code e4 e4
MIL Conformance NO NO
Mating Contact Pitch 0.05 inch 0.1 inch
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type CABLE BOARD
Number Of Connectors ONE ONE
Number of Rows Loaded 1 2
Option GENERAL PURPOSE GENERAL PURPOSE
Termination Type SOLDER SOLDER
Total Number of Contacts 36 72
Base Number Matches 1 1
Pbfree Code Yes
Rohs Code Yes
ECCN Code EAR99
HTS Code 8536.69.40.40
Factory Lead Time 5 Weeks
Additional Feature 3M
Contact Material NOT SPECIFIED
Contact Pattern RECTANGULAR
Contact Style SQ PIN-SKT
Dielectric Withstanding Voltage 1500VAC V
Insulation Resistance 5000000000 Ω
Insulator Color BLACK
Insulator Material GLASS FILLED POLYESTER
Mating Contact Row Spacing 0.1 inch
Mounting Style RIGHT ANGLE
Number Of PCB Rows 2
Operating Temperature-Max 105 °C
Operating Temperature-Min -40 °C
PCB Contact Pattern RECTANGULAR
PCB Contact Row Spacing 2.54 mm
Plating Thickness 10u inch
Rated Current (Signal) 2.5 A
Reference Standard UL
Terminal Length 0.405 inch
Terminal Pitch 2.54 mm
UL Flammability Code 94V-0

Compare CMS36P-L5M16 with alternatives

Compare 929745-02-36-I with alternatives