CMS3-6-R
vs
CMS3-6
feature comparison
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Transferred
|
Obsolete
|
Ihs Manufacturer |
COOPER ELECTRONIC TECHNOLOGIES
|
COOPER INDUSTRIES
|
Reach Compliance Code |
unknown
|
unknown
|
Samacsys Manufacturer |
Eaton
|
|
Additional Feature |
INDUCTANCE 217 MICRO HENRY
|
INDUCTANCE 217 MICRO HENRY
|
Approvals |
UL
|
UL
|
Filter Type |
SINGLE PHASE EMI FILTER
|
SINGLE PHASE EMI FILTER
|
Height |
6 mm
|
6 mm
|
Length |
11.43 mm
|
11.43 mm
|
Mounting Type |
SURFACE MOUNT
|
SURFACE MOUNT
|
Operating Temperature-Max |
160 °C
|
160 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Packing Method |
TAPE AND REEL
|
TAPE AND REEL
|
Rated Current |
2.85 A
|
2.85 A
|
Width |
11.43 mm
|
11.43 mm
|
Base Number Matches |
1
|
2
|
Pbfree Code |
|
No
|
|
|
|