CMS2S-B5S13 vs 51763-300200CB feature comparison

CMS2S-B5S13 Cristek Interconnects Inc

Buy Now Datasheet

51763-300200CB Amphenol Communications Solutions

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer CRISTEK INTERCONNECTS INC AMPHENOL ICC
Reach Compliance Code compliant compliant
Body Breadth 0.09 inch
Body Depth 0.13 inch
Body Length 0.135 inch
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating GOLD OVER NICKEL GOLD (30) OVER NICKEL
Contact Finish Termination GOLD OVER NICKEL TIN LEAD (100) OVER NICKEL
Contact Gender FEMALE FEMALE
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
JESD-609 Code e4 e0
MIL Conformance NO NO
Mating Contact Pitch 0.05 inch
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type CABLE BOARD
Number Of Connectors ONE ONE
Number of Rows Loaded 1 1
Option GENERAL PURPOSE GENERAL PURPOSE
Termination Type SOLDER SOLDER
Total Number of Contacts 2 2
Base Number Matches 1 2
ECCN Code EAR99
HTS Code 8536.69.40.40
Mounting Style RIGHT ANGLE
Terminal Pitch 6.35 mm
UL Flammability Code 94V-0

Compare CMS2S-B5S13 with alternatives

Compare 51763-300200CB with alternatives