CMS2S-B5H21 vs 1-164580-9 feature comparison

CMS2S-B5H21 Cristek Interconnects Inc

Buy Now Datasheet

1-164580-9 TE Connectivity

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer CRISTEK INTERCONNECTS INC TE CONNECTIVITY LTD
Reach Compliance Code compliant unknown
Body Breadth 0.09 inch
Body Depth 0.13 inch
Body Length 0.135 inch
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating GOLD OVER NICKEL NOT SPECIFIED
Contact Finish Termination GOLD OVER NICKEL
Contact Gender FEMALE FEMALE
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
JESD-609 Code e4
MIL Conformance NO NO
Mating Contact Pitch 0.05 inch
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type CABLE BOARD
Number Of Connectors ONE ONE
Number of Rows Loaded 1 1
Option GENERAL PURPOSE GENERAL PURPOSE
Termination Type SOLDER SOLDER
Total Number of Contacts 2 2
Base Number Matches 1 1
Additional Feature POLARIZED
Mounting Style STRAIGHT
Terminal Pitch 2.5 mm
UL Flammability Code 94V-2

Compare CMS2S-B5H21 with alternatives

Compare 1-164580-9 with alternatives