CMS22S-05G913 vs 200-1-022-0-HTH-LS0 feature comparison

CMS22S-05G913 Cristek Interconnects Inc

Buy Now Datasheet

200-1-022-0-HTH-LS0 MPE-Garry GmbH

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer CRISTEK INTERCONNECTS INC MPE GARRY GMBH
Reach Compliance Code compliant compliant
Body Breadth 0.09 inch 0.087 inch
Body Depth 0.13 inch 0.161 inch
Body Length 1.135 inch 1.116 inch
Body/Shell Style RECEPTACLE
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating GOLD OVER NICKEL AU
Contact Finish Termination GOLD OVER NICKEL TIN
Contact Gender FEMALE FEMALE
DIN Conformance NO
Filter Feature NO NO
IEC Conformance NO
JESD-609 Code e4
MIL Conformance NO
Mating Contact Pitch 0.05 inch 0.05 inch
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number of Rows Loaded 1 1
Option GENERAL PURPOSE
Terminal Pitch 1.27 mm 1.27 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 22 22
Base Number Matches 1 1
ECCN Code EAR99
HTS Code 8536.69.40.40
Contact Material COPPER ALLOY
Contact Pattern RECTANGULAR
Contact Style RND PIN-SKT
Dielectric Withstanding Voltage 700VAC V
Insulator Material POLYETHYLENE
Mounting Option 1 LOCKING
Number Of PCB Rows 1
Operating Temperature-Max 105 °C
Operating Temperature-Min -40 °C
PCB Contact Pattern RECTANGULAR
Plating Thickness 30u inch
Polarization Key POLARIZED HOUSING
Rated Current (Signal) 1 A
Reference Standard UL
Terminal Length 0.091 inch

Compare CMS22S-05G913 with alternatives

Compare 200-1-022-0-HTH-LS0 with alternatives