CMS18S-L5G91
vs
22-42-7182
feature comparison
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
CRISTEK INTERCONNECTS INC
|
MOLEX LLC
|
Reach Compliance Code |
compliant
|
unknown
|
Body Breadth |
0.09 inch
|
|
Body Depth |
0.13 inch
|
|
Body Length |
0.935 inch
|
|
Body/Shell Style |
RECEPTACLE
|
|
Connector Type |
BOARD CONNECTOR
|
BOARD CONNECTOR
|
Contact Finish Mating |
GOLD OVER NICKEL
|
TIN (100)
|
Contact Finish Termination |
GOLD OVER NICKEL
|
TIN (100)
|
Contact Gender |
FEMALE
|
FEMALE
|
DIN Conformance |
NO
|
NO
|
Filter Feature |
NO
|
NO
|
IEC Conformance |
NO
|
NO
|
JESD-609 Code |
e4
|
e3
|
MIL Conformance |
NO
|
NO
|
Mating Contact Pitch |
0.05 inch
|
|
Mating Information |
MULTIPLE MATING PARTS AVAILABLE
|
|
Mixed Contacts |
NO
|
NO
|
Mounting Style |
STRAIGHT
|
STRAIGHT
|
Mounting Type |
BOARD
|
CABLE
|
Number Of Connectors |
ONE
|
ONE
|
Number of Rows Loaded |
1
|
1
|
Option |
GENERAL PURPOSE
|
GENERAL PURPOSE
|
Terminal Pitch |
1.27 mm
|
|
Termination Type |
SOLDER
|
IDC
|
Total Number of Contacts |
18
|
18
|
Base Number Matches |
1
|
1
|
UL Flammability Code |
|
94V-2
|
|
|
|
Compare CMS18S-L5G91 with alternatives
Compare 22-42-7182 with alternatives