CMS18S-D5S01
vs
F18P-SHVQ
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
CRISTEK INTERCONNECTS INC
J S T MFG CO LTD
Reach Compliance Code
compliant
unknown
Body Breadth
0.09 inch
Body Depth
0.13 inch
Body Length
0.935 inch
Body/Shell Style
RECEPTACLE
RECEPTACLE
Connector Type
BOARD CONNECTOR
BOARD CONNECTOR
Contact Finish Mating
GOLD OVER NICKEL
TIN
Contact Finish Termination
GOLD OVER NICKEL
Tin (Sn)
Contact Gender
FEMALE
FEMALE
DIN Conformance
NO
NO
Filter Feature
NO
NO
IEC Conformance
NO
NO
JESD-609 Code
e4
e3
MIL Conformance
NO
NO
Mating Contact Pitch
0.05 inch
Mating Information
MULTIPLE MATING PARTS AVAILABLE
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
NO
Mounting Type
CABLE
BOARD
Number Of Connectors
ONE
ONE
Number of Rows Loaded
1
1
Option
GENERAL PURPOSE
GENERAL PURPOSE
Termination Type
SOLDER
SOLDER
Total Number of Contacts
18
18
Base Number Matches
1
1
Pbfree Code
Yes
Rohs Code
Yes
Package Description
ROHS COMPLIANT
ECCN Code
EAR99
HTS Code
8536.69.40.40
Additional Feature
SIDE ENTRY
Contact Material
BRASS
Mounting Style
RIGHT ANGLE
Terminal Pitch
2.5 mm
UL Flammability Code
94V-2
Compare CMS18S-D5S01 with alternatives
Compare F18P-SHVQ with alternatives