CMS15S-B5S02 vs 608263315815001 feature comparison

CMS15S-B5S02 Cristek Interconnects Inc

Buy Now Datasheet

608263315815001 KYOCERA Connector Products Division

Buy Now Datasheet
Part Life Cycle Code Active Contact Manufacturer
Ihs Manufacturer CRISTEK INTERCONNECTS INC KYOCERA CONNECTOR PRODUCTS CORP
Reach Compliance Code compliant unknown
Body Breadth 0.09 inch 0.232 inch
Body Depth 0.13 inch 0.335 inch
Body Length 0.785 inch 1.52 inch
Body/Shell Style RECEPTACLE PLUG
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating GOLD OVER NICKEL
Contact Finish Termination GOLD OVER NICKEL
Contact Gender FEMALE FEMALE
DIN Conformance NO
Filter Feature NO NO
IEC Conformance NO
JESD-609 Code e4
MIL Conformance NO
Mating Contact Pitch 0.05 inch 0.098 inch
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type CABLE
Number Of Connectors ONE ONE
Number of Rows Loaded 1 1
Option GENERAL PURPOSE
Termination Type SOLDER
Total Number of Contacts 15 15
Base Number Matches 1 3
ECCN Code EAR99
HTS Code 8536.69.40.40
Contact Pattern RECTANGULAR
Insulator Color BLACK
Insulator Material POLYAMIDE
Polarization Key HOUSING SIDE
Reference Standard UL

Compare CMS15S-B5S02 with alternatives