CMS15S-05M31 vs 608283315845000 feature comparison

CMS15S-05M31 Cristek Interconnects Inc

Buy Now Datasheet

608283315845000 KYOCERA Crystal Device Corporation

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer CRISTEK INTERCONNECTS INC KYOCERA KINSEKI CORP
Reach Compliance Code compliant unknown
Body Breadth 0.09 inch
Body Depth 0.13 inch
Body Length 0.785 inch
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating GOLD OVER NICKEL NOT SPECIFIED
Contact Finish Termination GOLD OVER NICKEL NOT APPLICABLE
Contact Gender FEMALE FEMALE
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
JESD-609 Code e4
MIL Conformance NO NO
Mating Contact Pitch 0.05 inch
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type CABLE CABLE
Number Of Connectors ONE ONE
Number of Rows Loaded 1 1
Option GENERAL PURPOSE GENERAL PURPOSE
Termination Type SOLDER CRIMP
Total Number of Contacts 15 15
Base Number Matches 1 3
Additional Feature COMPATIBLE CONTACTS: 608283051330808; 608283051399808
Contact Material NOT SPECIFIED

Compare CMS15S-05M31 with alternatives

Compare 608283315845000 with alternatives