CMS13S-L5S31 vs MIL-C-55302/62LD13L feature comparison

CMS13S-L5S31 Cristek Interconnects Inc

Buy Now Datasheet

MIL-C-55302/62LD13L Micross Components

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer CRISTEK INTERCONNECTS INC MICROSS COMPONENTS
Reach Compliance Code compliant unknown
Body Breadth 0.09 inch
Body Depth 0.13 inch
Body Length 0.685 inch
Body/Shell Style RECEPTACLE
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating GOLD OVER NICKEL NOT SPECIFIED
Contact Finish Termination GOLD OVER NICKEL
Contact Gender FEMALE FEMALE
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
JESD-609 Code e4
MIL Conformance NO YES
Mating Contact Pitch 0.05 inch
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type CABLE BOARD
Number Of Connectors ONE ONE
Number of Rows Loaded 1 1
Option GENERAL PURPOSE GENERAL PURPOSE
Termination Type SOLDER SOLDERLESS
Total Number of Contacts 13 13
Base Number Matches 1 2
Additional Feature STANDARD: MIL-C-55302/62
Mounting Style STRAIGHT
Terminal Pitch 2.54 mm

Compare CMS13S-L5S31 with alternatives

Compare MIL-C-55302/62LD13L with alternatives