CMS11S-G5M22 vs CMS11S-G5S24 feature comparison

CMS11S-G5M22 Cristek Interconnects Inc

Buy Now Datasheet

CMS11S-G5S24 Cristek Interconnects Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer CRISTEK INTERCONNECTS INC CRISTEK INTERCONNECTS INC
Reach Compliance Code compliant compliant
Body Breadth 0.09 inch 0.09 inch
Body Depth 0.13 inch 0.13 inch
Body Length 0.585 inch 0.585 inch
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating GOLD OVER NICKEL GOLD OVER NICKEL
Contact Finish Termination GOLD OVER NICKEL GOLD OVER NICKEL
Contact Gender FEMALE FEMALE
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
JESD-609 Code e4 e4
MIL Conformance NO NO
Mating Contact Pitch 0.05 inch 0.05 inch
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type CABLE CABLE
Number Of Connectors ONE ONE
Number of Rows Loaded 1 1
Option GENERAL PURPOSE GENERAL PURPOSE
Termination Type SOLDER SOLDER
Total Number of Contacts 11 11
Base Number Matches 1 1

Compare CMS11S-G5M22 with alternatives

Compare CMS11S-G5S24 with alternatives