CMS11S-B5H35
vs
MIL-C-55302/62LB11M
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
CRISTEK INTERCONNECTS INC
WINCHESTER INTERCONNECT
Reach Compliance Code
compliant
unknown
Body Breadth
0.09 inch
Body Depth
0.13 inch
Body Length
0.585 inch
Body/Shell Style
RECEPTACLE
Connector Type
BOARD CONNECTOR
BOARD CONNECTOR
Contact Finish Mating
GOLD OVER NICKEL
NOT SPECIFIED
Contact Finish Termination
GOLD OVER NICKEL
Contact Gender
FEMALE
FEMALE
DIN Conformance
NO
NO
Filter Feature
NO
NO
IEC Conformance
NO
NO
JESD-609 Code
e4
MIL Conformance
NO
YES
Mating Contact Pitch
0.05 inch
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
NO
Mounting Type
CABLE
BOARD
Number Of Connectors
ONE
ONE
Number of Rows Loaded
1
1
Option
GENERAL PURPOSE
GENERAL PURPOSE
Termination Type
SOLDER
SOLDER
Total Number of Contacts
11
11
Base Number Matches
1
2
Additional Feature
STANDARD: MIL-C-55302/62
Mounting Style
STRAIGHT
Terminal Pitch
2.54 mm
Compare CMS11S-B5H35 with alternatives
Compare MIL-C-55302/62LB11M with alternatives