CMS10P-S5H05
vs
W-P5310#51F
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Contact Manufacturer
Ihs Manufacturer
CRISTEK INTERCONNECTS INC
SMK CORP
Reach Compliance Code
compliant
unknown
Body Breadth
0.09 inch
Body Depth
0.3 inch
Body Length
0.83 inch
Body/Shell Style
PLUG
PLUG
Connector Type
BOARD CONNECTOR
BOARD CONNECTOR
Contact Finish Mating
GOLD OVER NICKEL
TIN
Contact Finish Termination
GOLD OVER NICKEL
TIN
Contact Gender
MALE
MALE
DIN Conformance
NO
NO
Filter Feature
NO
NO
IEC Conformance
NO
NO
JESD-609 Code
e4
e3
MIL Conformance
NO
NO
Mating Contact Pitch
0.05 inch
Mating Information
MULTIPLE MATING PARTS AVAILABLE
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
NO
Mounting Type
CABLE
BOARD
Number Of Connectors
ONE
ONE
Number of Rows Loaded
1
1
Option
GENERAL PURPOSE
GENERAL PURPOSE
Termination Type
SOLDER
PRESS FIT/SOLDER
Total Number of Contacts
10
10
Base Number Matches
1
1
Package Description
LEAD FREE
Mounting Style
RIGHT ANGLE
Terminal Pitch
2.5 mm
UL Flammability Code
94V-0
Compare CMS10P-S5H05 with alternatives
Compare W-P5310#51F with alternatives