CMS10P-G5S24 vs CMS10P-G5H26 feature comparison

CMS10P-G5S24 Cristek Interconnects Inc

Buy Now Datasheet

CMS10P-G5H26 Cristek Interconnects Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer CRISTEK INTERCONNECTS INC CRISTEK INTERCONNECTS INC
Reach Compliance Code compliant compliant
Category CO2 Kg 3.7
Candidate List Date 2015-12-17
Conflict Mineral Status DRC Conflict Free
Conflict Mineral Status Source CMRT V6.10
Body Breadth 0.09 inch 0.09 inch
Body Depth 0.3 inch 0.3 inch
Body Length 0.535 inch 0.535 inch
Body/Shell Style PLUG PLUG
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating GOLD OVER NICKEL GOLD OVER NICKEL
Contact Finish Termination GOLD OVER NICKEL GOLD OVER NICKEL
Contact Gender MALE MALE
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
JESD-609 Code e4 e4
MIL Conformance NO NO
Mating Contact Pitch 0.05 inch 0.05 inch
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type CABLE CABLE
Number Of Connectors ONE ONE
Number of Rows Loaded 1 1
Option GENERAL PURPOSE GENERAL PURPOSE
Termination Type SOLDER SOLDER
Total Number of Contacts 10 10
Base Number Matches 1 1

Compare CMS10P-G5S24 with alternatives

Compare CMS10P-G5H26 with alternatives