CMS10P-B5M21 vs DF2-10P-2.5C(41) feature comparison

CMS10P-B5M21 Cristek Interconnects Inc

Buy Now Datasheet

DF2-10P-2.5C(41) Hirose Electric Co Ltd

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer CRISTEK INTERCONNECTS INC HIROSE ELECTRIC CO LTD
Reach Compliance Code compliant unknown
Body Breadth 0.09 inch
Body Depth 0.3 inch
Body Length 0.535 inch
Body/Shell Style PLUG PLUG
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating GOLD OVER NICKEL
Contact Finish Termination GOLD OVER NICKEL
Contact Gender MALE MALE
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
JESD-609 Code e4
MIL Conformance NO NO
Mating Contact Pitch 0.05 inch
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type CABLE CABLE
Number Of Connectors ONE ONE
Number of Rows Loaded 1 1
Option GENERAL PURPOSE GENERAL PURPOSE
Termination Type SOLDER CRIMP
Total Number of Contacts 10 10
Base Number Matches 1 1
Additional Feature COMPATIBLE CONTACTS: DF2-2428PCF; DF2-2428PC, SOLDERED DIRECTLY TO THE BOARD
UL Flammability Code 94V-0

Compare CMS10P-B5M21 with alternatives

Compare DF2-10P-2.5C(41) with alternatives