CMS10I40A(TE12L,QM
vs
CRS10I40B
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
TOSHIBA CORP
|
TOSHIBA CORP
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
Factory Lead Time |
16 Weeks
|
|
Samacsys Manufacturer |
Toshiba
|
Toshiba
|
Application |
GENERAL PURPOSE
|
GENERAL PURPOSE
|
Configuration |
SINGLE
|
SINGLE
|
Diode Element Material |
SILICON
|
SILICON
|
Diode Type |
RECTIFIER DIODE
|
RECTIFIER DIODE
|
Forward Voltage-Max (VF) |
0.45 V
|
0.45 V
|
JESD-30 Code |
R-PDSO-F2
|
R-PDSO-F2
|
Non-rep Pk Forward Current-Max |
25 A
|
25 A
|
Number of Elements |
1
|
1
|
Number of Phases |
1
|
1
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
150 °C
|
150 °C
|
Output Current-Max |
1 A
|
1 A
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE
|
Rep Pk Reverse Voltage-Max |
40 V
|
40 V
|
Reverse Current-Max |
100 µA
|
100 µA
|
Reverse Test Voltage |
40 V
|
40 V
|
Surface Mount |
YES
|
YES
|
Technology |
SCHOTTKY
|
SCHOTTKY
|
Terminal Form |
FLAT
|
FLAT
|
Terminal Position |
DUAL
|
DUAL
|
Base Number Matches |
1
|
1
|
Package Description |
|
THIN, S-FLAT, 3-2A1S, 2 PIN
|
HTS Code |
|
8541.10.00.80
|
|
|
|
Compare CMS10I40A(TE12L,QM with alternatives
-
CMS10I40A(TE12L,QM vs CPD76X-1N5819-WR
-
CMS10I40A(TE12L,QM vs FM140-MH-H
-
CMS10I40A(TE12L,QM vs CMS10I40A
-
CMS10I40A(TE12L,QM vs CMS10(TE12L,Q)
-
CMS10I40A(TE12L,QM vs CPD76X-1N5819-CM
-
CMS10I40A(TE12L,QM vs CPD76X-1N5819-WN
-
CMS10I40A(TE12L,QM vs SSM5819GP-A
-
CMS10I40A(TE12L,QM vs GDB5819WS
-
CMS10I40A(TE12L,QM vs LL5819
Compare CRS10I40B with alternatives