CMS07(T2L,TEMQ)
vs
SM230FL-C
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
TOSHIBA CORP
SECOS CORP
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
Application
GENERAL PURPOSE
GENERAL PURPOSE
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
RECTIFIER DIODE
RECTIFIER DIODE
Forward Voltage-Max (VF)
0.45 V
0.52 V
JESD-30 Code
R-PDSO-F2
R-PDSO-F2
Non-rep Pk Forward Current-Max
40 A
40 A
Number of Elements
1
1
Number of Phases
1
1
Number of Terminals
2
2
Operating Temperature-Max
150 °C
125 °C
Operating Temperature-Min
-40 °C
-55 °C
Output Current-Max
2 A
2 A
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Rep Pk Reverse Voltage-Max
30 V
30 V
Reverse Current-Max
500 µA
500 µA
Reverse Test Voltage
30 V
Surface Mount
YES
YES
Technology
SCHOTTKY
SCHOTTKY
Terminal Form
FLAT
FLAT
Terminal Position
DUAL
DUAL
Base Number Matches
1
1
Package Description
R-PDSO-F2
HTS Code
8541.10.00.80
Additional Feature
LOW LEAKAGE CURRENT
Compare CMS07(T2L,TEMQ) with alternatives
CMS07(T2L,TEMQ) vs CDBMS230-HF
CMS07(T2L,TEMQ) vs S23F6
CMS07(T2L,TEMQ) vs CMS07(T2L,TEM,Q)
CMS07(T2L,TEMQ) vs CMS06(TE12L,Q,M)
CMS07(T2L,TEMQ) vs MBRS130LT3G
CMS07(T2L,TEMQ) vs CMS07(TE12R)
CMS07(T2L,TEMQ) vs DSS23
CMS07(T2L,TEMQ) vs CMS07(TE12L)
CMS07(T2L,TEMQ) vs SS23SHE3_B/I
Compare SM230FL-C with alternatives