CMS07(T2L,TEMQ) vs SM230FL feature comparison

CMS07(T2L,TEMQ) Toshiba America Electronic Components

Buy Now Datasheet

SM230FL Secos Corporation

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer TOSHIBA CORP SECOS CORP
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Application GENERAL PURPOSE GENERAL PURPOSE
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 0.45 V 0.52 V
JESD-30 Code R-PDSO-F2 R-PDSO-F2
Non-rep Pk Forward Current-Max 40 A 40 A
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
Output Current-Max 2 A 2 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Rep Pk Reverse Voltage-Max 30 V 30 V
Reverse Current-Max 500 µA 500 µA
Reverse Test Voltage 30 V
Surface Mount YES YES
Technology SCHOTTKY SCHOTTKY
Terminal Form FLAT FLAT
Terminal Position DUAL DUAL
Base Number Matches 1 1
Package Description R-PDSO-F2
HTS Code 8541.10.00.80
Additional Feature LOW LEAKAGE CURRENT

Compare CMS07(T2L,TEMQ) with alternatives

Compare SM230FL with alternatives